This 8Gb NAND flash memory features a 30-bit address bus and 8-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is designed to function within a temperature range of -40°C to 125°C. The Samsung K9F8G08U0M-PCB0000 is a surface-mount component with a TSOP package.
Samsung K9F8G08U0M-PCB0000 technical specifications.
| Access Time-Max | 25us |
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9F8G08U0M-PCB0000 to view detailed technical specifications.
No datasheet is available for this part.