64Gbit Flash MLC, 25ns, K9HCG08U1M-PCB0T00
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Height | 1mm |
| Length | 12mm |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Gb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 18.4mm |
| RoHS | Compliant |