The K9K4G08U0M-YCB0000 is a 4Gb parallel RAM with an 8-bit address bus and an access time of 25us. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage of 3.3V. The device is packaged in a tray and supports asynchronous operation. It is designed for use in applications requiring high-density memory storage.
Samsung K9K4G08U0M-YCB0000 technical specifications.
| Access Time | 25us |
| Address Bus Width | 8b |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K9K4G08U0M-YCB0000 to view detailed technical specifications.
No datasheet is available for this part.