The K9W4G08U1M-YCB0000 is an 8-bit SLC NAND flash memory device from Samsung. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It is packaged in a TSOP package and is available in a tray packaging format.
Samsung K9W4G08U1M-YCB0000 technical specifications.
| Address Bus Width | 8b |
| Package/Case | TSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SLC NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9W4G08U1M-YCB0000 to view detailed technical specifications.
No datasheet is available for this part.