Semi-memory-nand Flash
Samsung K9WAG08U1A-PCB0T00 technical specifications.
| Access Time-Max | 25us |
| Address Bus Width | 8b |
| Package/Case | TSOP |
| Density | 16Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K9WAG08U1A-PCB0T00 to view detailed technical specifications.
No datasheet is available for this part.