The Samsung KFG1216U2B-DIB6 is a 3.3V industrial-grade flash memory IC with a maximum supply current of 0.035A. It features a JEDEC package code of R-PBGA-B63 and a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has 63 terminals positioned on the bottom and is available in a 10x12mm FBGA package type. It is designed for parallel access and has a maximum standby current of 0.00008A and an access time of 70ns.
Samsung KFG1216U2B-DIB6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.035 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00008 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KFG1216U2B-DIB6 to view detailed technical specifications.
No datasheet is available for this part.