
DRAM Chip FPM 16M-Bit 4Mx4 5V 24-Pin SOJ
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 60ns |
| Address Bus Width | 11b |
| Density | 16Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |