
This 57mm HD 1080 TFT display features a 1920x1080 resolution and 16:9 aspect ratio, with a typical brightness of 600 and a contrast ratio of 2000:1. The display has a viewing angle of 178/178 degrees and an active area of 1251.1x703.9mm. It is available in a package with dimensions of 1328x764x63.5mm and is designed for use with LVDS interface. The display does not have a touchscreen and has a typical response time of 8ms.
Samsung LTI570HH-L01 technical specifications.
| Package Length (mm) | 764 |
| Package Width (mm) | 63.5 |
| Package Height (mm) | 1.33 |
| Pixel Format | 1920x1080Pixels |
| Display Size | 57in |
| Resolution Standard | HD 1080 |
| Aspect Ratio | 16:9 |
| Touchscreen | No |
| Typical Brightness | 600cd/m2 |
| Typical Contrast Ratio | 2000:1 |
| Display Color | 16,700,000Colors |
| Viewing Angle | 178/178° |
| Active Area | 1251.1x703.9mm |
| Outline Dimensions | 1328x764x63.5mm |
| Interface Type | LVDS |
| Typical Response Time | 8ms |
| Cage Code | 1542F |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samsung LTI570HH-L01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.