The LTM185AT01 is an 18.5" TFT display with a resolution of 1366x768 pixels, operating in a temperature range of 0 to 50°C. It features a typical brightness of 250cd/m² and a contrast ratio of 1000:1. The display uses an LVDS interface and has a typical response time of 5ms. It is a normally white display with a CCFL backlight and a viewing angle of 160/160 degrees.
Samsung LTM185AT01 technical specifications.
| Pixel Format | 1366x768Pixels |
| Display Size | 18.5in |
| Aspect Ratio | 16:9 |
| Touchscreen | No |
| Typical Brightness | 250cd/m2 |
| Typical Contrast Ratio | 1000:1 |
| Display Color | 16,700,000Colors |
| Viewing Angle | 160/160° |
| Active Area | 409.8x230.4mm |
| Outline Dimensions | 430.37x254.6x17mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | CCFL |
| Display Mode | Normally White |
| Interface Type | LVDS |
| Typical Response Time | 5ms |
| Cage Code | 1542F |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Samsung LTM185AT01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.