DRAM Module SDRAM 64Mbyte 168UDIMM Tray
Checking distributor stock and pricing after the page loads.
| Main Category | DRAM Module |
| Total Density | 64Mbyte |
| Module Type | 168UDIMM |
| Maximum Access Time | 6|5.4ns |
| Maximum Clock Rate | 133MHz |
| Chip Density | 128Mbit |
| Subcategory | SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 4 |
| Organization | 8Mx64 |
| Chip Package Type | 54TSOP-II |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Current | 560mA |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 8Mx16 |
| ECC Support | No |
| CAS Latency | 2|3 |
| Pin Count | 168 |
| Package/Case | UDIMM |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |