This commercial-grade synchronous DRAM module operates within a temperature range of 0 to 70 degrees Celsius. It features a 3.3V supply voltage with a maximum of 3.6V and a minimum of 3V. The module has a maximum supply current of 0.84A and a standby current of 0.008A. It supports a clock frequency of up to 100MHz and has an access time of 6ns. The module is designed with a common I/O type and has a single port.
Samsung M464S1654BT1-C1H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N144 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.84 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.008 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung M464S1654BT1-C1H to view detailed technical specifications.
No datasheet is available for this part.