This 16M x 64-bit SRAM from Samsung operates within a supply voltage range of 1.7V to 1.9V and features a maximum access time of 450ps. The device is organized in a 256MX64 configuration and is packaged in a tray. It is designed to withstand operating temperatures between 0°C and 95°C, and is suitable for socket mount applications.
Samsung M470T5663QZ3-CE600 technical specifications.
| Access Time-Max | 450ps |
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.