Samsung MMAGF08GWMCA-2NA00 technical specifications.
| Density | 8Gbyte |
| Type | SD Card |
| Interface Type | SD |
| Cage Code | 1542F |
| EU RoHS | Yes |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Samsung MMAGF08GWMCA-2NA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.