This Intel Atom N270 processor is designed for netbook applications, operating at 1.6GHz with up to 1GB of DDR2 system memory. It supports Genuine Microsoft Win XP Home SP3 and features a single VGA port. The processor is suitable for low-power devices and offers a 10Mbps/100Mbps Ethernet connection.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Type | Netbook |
| Operating Systems | Genuine Microsoft Win XP Home SP3 |
| VGA | 1 |
| Processor Family | Atom |
| Processor Number | N270 |
| Processor Speed | 1.6GHz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 1GB |
| Number of Ethernet Ports | 1 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps |