Netbook 10.2in LCD Display Intel Atom N270
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Type | Netbook |
| Operating Systems | Genuine Microsoft Win XP Home SP3 |
| VGA | 1 |
| Processor Family | Atom |
| Processor Number | N270 |
| Data Cache Size | 512KB |
| Processor Speed | 1.6GHz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 1GB |
| Number of Ethernet Ports | 1 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps |