The NP-NC10-KA04US is a netbook processor from Samsung, featuring an Intel Atom N270 processor with a speed of 1.6GHz and 512KB of data cache. It supports DDR2 system memory with a maximum size of 1GB. The processor is designed for use in netbook computers and is compatible with Genuine Microsoft Win XP Home SP3 operating systems. It has a single VGA port and supports Ethernet speeds of 10Mbps and 100Mbps.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Type | Netbook |
| Operating Systems | Genuine Microsoft Win XP Home SP3 |
| VGA | 1 |
| Processor Family | Atom |
| Processor Number | N270 |
| Data Cache Size | 512KB |
| Processor Speed | 1.6GHz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 1GB |
| Number of Ethernet Ports | 1 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps |