The NP-NC10-KB02US features a 1.6GHz Intel Atom N270 processor with 512KB data cache and supports up to 1GB of DDR2 system memory. It has a single VGA port and operates at 10/100Mbps Ethernet speeds. This netbook is designed for use with Genuine Microsoft Win XP Home SP3 operating systems.
Samsung NP-NC10-KB02US technical specifications.
| Processor Type | Intel |
| Type | Netbook |
| Operating Systems | Genuine Microsoft Win XP Home SP3 |
| VGA | 1 |
| Processor Family | Atom |
| Processor Number | N270 |
| Data Cache Size | 512KB |
| Processor Speed | 1.6GHz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 1GB |
| Number of Ethernet Ports | 1 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps |
No datasheet is available for this part.