The NP-NC10-WAS1US is a netbook processor from Samsung, featuring an Intel Atom N270 processor with a speed of 1.6GHz and 512KB of data cache. It supports DDR2 system memory with a maximum capacity of 1GB. The processor is designed for use in netbook computers and is compatible with Genuine Microsoft Win XP Home SP3 operating systems.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Type | Netbook |
| Operating Systems | Genuine Microsoft Win XP Home SP3 |
| VGA | 1 |
| Processor Family | Atom |
| Processor Number | N270 |
| Data Cache Size | 512KB |
| Processor Speed | 1.6GHz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 1GB |
| Number of Ethernet Ports | 1 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps |