Sign in to ask questions about the Samsung SLHNNWW629T1S0U0S0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung SLHNNWW629T1S0U0S0 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Forward Current | 180mA |
| Luminous Flux | 150lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | SUNNIX6 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung SLHNNWW629T1S0U0S0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.