The SMSCL05B681JB5NNNC is a 0402 X7R ceramic capacitor from Samsung with a capacitance of 680pF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is suitable for use in a variety of applications, including automotive and industrial electronics.
Samsung SMSCL05B681JB5NNNC technical specifications.
| Capacitance | 680pF |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL05B681JB5NNNC to view detailed technical specifications.
No datasheet is available for this part.