The SMSCL21B474KBFNNNF is a 470nF ceramic capacitor from Samsung, featuring a 0805 package and X7R dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is designed for use in a variety of applications, including electronics and telecommunications.
Samsung SMSCL21B474KBFNNNF technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL21B474KBFNNNF to view detailed technical specifications.
No datasheet is available for this part.