The SMSCL21C1R8BBANNNC is a surface mount capacitor from Samsung, featuring a capacitance of 1.8pF and a C0G dielectric. It has a compact 0805 package with a height of 0.65mm and a length of 2mm. The capacitor is designed to operate within a temperature range of -55°C to 125°C. It is suitable for use in a variety of applications, including high-frequency circuits and sensitive electronics.
Samsung SMSCL21C1R8BBANNNC technical specifications.
| Capacitance | 1.8pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.