The SMSCL31C561JGFNNNE is a surface mount capacitor from Samsung with a capacitance of 560pF and a tolerance of 5%. It features a C0G dielectric and is packaged in a 1206 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications with a height of 1.25mm and a length of 3.2mm.
Samsung SMSCL31C561JGFNNNE technical specifications.
| Capacitance | 560pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.