Single Color LED,
Samsung SPHWHTHAD603S0R0MZ technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Luminous Flux | 360lm |
| Max Current Rating | 58mA |
| Min Supply Voltage | 50Hz |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LH934A |
| Supply Current | 22mA |
| Viewing Angle | 136° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPHWHTHAD603S0R0MZ to view detailed technical specifications.
No datasheet is available for this part.