This surface mount LED features a correlated color temperature of 5700K and a forward current rating of 1.5A. It is packaged in a CSMD package and is suitable for operation over a temperature range of -40°C to 85°C. The LED is RoHS compliant and is available on tape and reel for easy handling and mounting.
Samsung SPHWHTL3D303E6Q0M2 technical specifications.
| Package/Case | CSMD |
| Correlated Color Temperature (CCT) | 5700K |
| Depth | 3.5mm |
| Forward Current | 1.5A |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| RoHS | Compliant |
No datasheet is available for this part.