
The LH351A is a surface mount LED with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a forward current rating of 1.5A and a thermal resistance of the package of 4°C/W. The LED is packaged in a tape and reel format and is RoHS compliant. It has a correlated color temperature of 2700 K and a color rendering index of 80. The LED is available in a white color with a viewing angle of 125°.
Samsung SPHWHTL3D305E6W0G4 technical specifications.
| Package/Case | 1414 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 3.5mm |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH351A |
| Thermal Resistance of Package | 4°C/W |
| Viewing Angle | 125° |
| RoHS | Compliant |
No datasheet is available for this part.
