The LH351D is a high-power LED providing high efficacy and high output for various lighting applications. It features a ceramic-based 3535 package with a wide viewing angle and low thermal resistance, optimized for outdoor lighting, industrial lighting, and high-lumen flashlights.
Checking distributor stock and pricing after the page loads.
| Color Temperature | 5000K |
| CRI | 70 |
| Forward Voltage (Typ) | 3.0V |
| Test Current | 1050mA |
| Maximum Current | 3000mA |
| Luminous Flux @ 85°C | 400lm |
| Viewing Angle | 125° |
| Thermal Resistance | 2.2°C/W |
| Size | 3.50 x 3.50mm |
| RoHS | Compliant |
| REACH | Compliant |