The LM301H is a high-efficacy middle power LED designed for horticulture lighting applications. It features a high light output of up to 218 lm/W at 65mA, 25°C. The LED is built on a 3030 platform (3.0mm x 3.0mm) and utilizes a 5-step MacAdam ellipse for color consistency. It is rated for a maximum current of 200mA and a typical forward voltage of 2.75V.
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 3500K |
| Color Rendering Index (CRI) | 80Ra |
| Luminous Efficacy | 218lm/W |
| Luminous Flux (Typical) | 39lm |
| Forward Voltage (Typical) | 2.75V |
| Test Current | 65mA |
| Maximum Current | 200mA |
| Viewing Angle | 120Degrees |
| Size | 3.00 x 3.00mm |
| Height | 0.75mm |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL 2a |