The Samsung SPMWHT221MD5WAUMS0 is a white LED with a correlated color temperature of 3500K and a color rendering index of 80. It has a maximum current rating of 150mA and a thermal resistance of 20°C/W. This surface mount LED is packaged in a 0909 case and is RoHS compliant. It is suitable for use in a variety of applications where a high-quality white light source is required.
Sign in to ask questions about the Samsung SPMWHT221MD5WAUMS0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung SPMWHT221MD5WAUMS0 technical specifications.
| Case Code (Imperial) | 0909 |
| Package/Case | 0909 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Max Current Rating | 150mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LM231A |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPMWHT221MD5WAUMS0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.