Single Color LED,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Max Current Rating | 150mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM561B |
| Thermal Resistance of Package | 16°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |