LED NEUTRAL WHT 4000K 80CRI 4SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Max Current Rating | 150mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM561B |
| Thermal Resistance of Package | 16°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |