Samsung SPMWHT541MD5WAV0S2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 3mm |
| Forward Current | 150mA |
| Length | 5mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | LM561B |
| Thermal Resistance of Package | 16°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPMWHT541MD5WAV0S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.