
This 18-contact, 2-row through-hole female header features a tin plating and 1.27mm pitch. It is available in a rail or tube packaging and is not radiation hardened. The header is RoHS compliant and can be solder terminated. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec SLM-109-01-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SLM-109-01-T-D technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-109-01-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.