This unshrouded header features 2 contacts with a terminal pitch of 2.54mm and a maximum current rating of 5.4A per contact. It has a maximum voltage rating of 475VAC and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |