The A-TSM-107-01-L-SH is a 7-contact unshrouded header from Samtec, designed for surface mount applications. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 475VAC. It can handle a maximum current rating of 5.4 amps per contact. The A-TSM-107-01-L-SH is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |