Conn Board Stacker HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 6.67mm |
| Mating Length | 2.87mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |