Cable Assembly 3m 24AWG M22 Circular 30 POS SKT Crimp-Crimp Bulk
Samtec ACP-22-01-G-03.00-S-BC-O-3 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | M22 Circular |
| Gender | SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Thermoplastic Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ACP-22-01-G-03.00-S-BC-O-3 to view detailed technical specifications.
No datasheet is available for this part.