Cable Assembly Wire 0.5m 24AWG Circular 4 POS F Crimp Bulk
Samtec ACR-12-01-G-00.50-S-BC-P3 technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Socket Strip |
| Gender | F |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ACR-12-01-G-00.50-S-BC-P3 to view detailed technical specifications.
No datasheet is available for this part.