Cable Assembly Wire 0.25m 28AWG M12 Circular 6 POS SKT Crimp-Crimp Bulk
Samtec ACR-12-03-G-00.25-S-BC-P-1 technical specifications.
| Cable Type | Wire |
| Wire Size | 28AWG |
| Connector Type A | M12 Circular |
| Gender | SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec ACR-12-03-G-00.25-S-BC-P-1 to view detailed technical specifications.
No datasheet is available for this part.