
The ALC-628-MGT is a 28-contact female through hole socket with a 2.54mm pitch and straight orientation. It is available in bulk packaging and is not radiation hardened. The socket is not RoHS compliant and has a solder termination. It is designed for use with through hole components.
Samtec ALC-628-MGT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ALC-628-MGT to view detailed technical specifications.
No datasheet is available for this part.