Conn DIP Adapter PL 8 POS 2.54mm ST Thru-Hole
Samtec AP-308-G-A technical specifications.
| Type | DIP Adapter |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AP-308-G-A to view detailed technical specifications.
No datasheet is available for this part.