This 8-position through hole connector features a straight orientation and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and suitable for use in general applications.
Samtec AP-308-G-C technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec AP-308-G-C to view detailed technical specifications.
No datasheet is available for this part.