
The APA-308-G-A is a through hole socket with 8 contacts in a 2-row configuration. It has a straight orientation and a 2.54mm pitch. The socket is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations.
Samtec APA-308-G-A technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec APA-308-G-A to view detailed technical specifications.
No datasheet is available for this part.