
Conn DIP Adapter PL 8 POS 2.54mm ST Thru-Hole Bulk
Samtec APA-308-G-B technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec APA-308-G-B to view detailed technical specifications.
No datasheet is available for this part.