Samtec APA-308-G-Q technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec APA-308-G-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.