
The APA-308-T-P is an 8-contact, 2-row through-hole socket with a current rating of 1A and an operating temperature range of -55°C to 105°C. It features a polyester insulation material and is plated with tin. The socket is available in rail or tube packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec APA-308-T-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.03mm |
| Gender | Male |
| Insulation Material | Polyester |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec APA-308-T-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
