
This 14-contact connector features a 2.54mm pitch and a through hole mount. The contacts are gold plated and made of bronze. The connector is packaged in a rail or tube format and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec APA-314-G-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec APA-314-G-N technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec APA-314-G-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.