
This 16-contact, 2-row through hole connector features a current rating of 1A and operates within a temperature range of -55°C to 125°C. The contacts are made of bronze and brass with a gold plating. The connector is packaged in a rail or tube and has a pitch of 2.54mm with a row spacing of 7.62mm. It is RoHS compliant and not radiation hardened.
Samtec APA-316-G-P technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.03mm |
| Gender | Male |
| Insulation Material | Polyester |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.
