
This 32-contact, 2-row through-hole connector features a brass contact material with a tin plating, supporting a maximum current rating of 1A. The connector's dimensions include a length of 40.64mm and a pitch of 2.54mm, with a row spacing of 15.24mm. It is designed for use in temperatures ranging from -55°C to 105°C and is packaged in rail or tube format for convenient handling. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec APA-632-T-A1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 17.65mm |
| Gender | Male |
| Insulation Material | Polyester |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec APA-632-T-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.