
The APA-640-G-N is a 40-contact, 2-row, straight-through header from Samtec. It features a maximum current rating of 1A and operates within a temperature range of -55 to 125°C. The header is packaged in a rail or tube format with a pitch of 2.54mm. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Samtec APA-640-G-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec APA-640-G-N technical specifications.
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec APA-640-G-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
